
Number
Highlights & Details
LAPP 53112150 Cable gland M40 Brass Brass 1 pc(s)
- The versatile brass screwed gland with metric connection thread.
Technical specifications
- Product type
Cable gland
- Factory colour
Brass
- External thread
M40
- Material
Brass
- Clamp Ø
15 mm
- Terminal Ø (max.)
23 mm
- Thread length
9 mm
- Min. temperature
-30 °C
- Max. temperature
+100 °C
IP68 (up to 5 bar)
- Spanner size
45 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53112150
- Type
SKINTOP® MSR-M 40x1,5
- Material (details)
Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, RO-ring: NBR
- Type
MSR-M40x1.5
- Clamping range diameter mm
15 - 23 mm
- Temperature range
-30 - +100 ºC °C
- Size
M40
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 535577 LAPP 53112150 Cable gland M40 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535577 LAPP 53112150 Cable gland M40 Brass Brass 1 pc(s)
Information
Information 535577 LAPP 53112150 Cable gland M40 Brass Brass 1 pc(s)
Description
Scope of delivery
- Locknut not included





