1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Cable gland
EMC
Brass
M40
Brass
19 mm
28 mm
9 mm
-25 °C
+100 °C
IP68
45 mm
DIN EN 45545-2 · DIN EN 45545-3:2013-08 · DIN EN 1363-1: 2012-10 · DIN EN 13501-2: Classification E30
Yes
1 pc(s)
Yes
53112535
SKINTOP® MS-HF-M SC M40
yes
Datasheet 1601956 LAPP 53112535 Cable gland EMC M40 Brass Brass 1 pc(s)
User & Safety Instructions 1601956 LAPP 53112535 Cable gland EMC M40 Brass Brass 1 pc(s)