1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Cable gland
EMC
Brass
M50
Brass
27 mm
35 mm
10 mm
-25 °C
+100 °C
IP68
50 mm
DIN EN 45545-2 · DIN EN 45545-3:2013-08 · DIN EN 1363-1: 2012-10 · DIN EN 13501-2: Classification E30
Yes
1 pc(s)
Yes
53112536
SKINTOP® MS-HF-M SC M50
yes
Datasheet 1601934 LAPP 53112536 Cable gland EMC M50 Brass Brass 1 pc(s)
User & Safety Instructions 1601934 LAPP 53112536 Cable gland EMC M50 Brass Brass 1 pc(s)