
Number
Technical specifications
- Product type
Cable gland
- Features
with strain relief
with bend relief
- Factory colour
Brass
- External thread
M25
- Material
Brass
- Clamp Ø
9 mm
- Terminal Ø (max.)
17 mm
- Thread length
8 mm
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP68
- Spanner size
29 mm
- Certification marks
DIN EN 45545-2 · DIN EN 45545-3:2013-08 · DIN EN 1363-1: 2012-10 · DIN EN 13501-2: Classification E30
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53112553
- Type
SKINTOP® MS-HF-M GRIP M25
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1601948 LAPP 53112553 Cable gland with strain relief, with bend relief M25 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1601948 LAPP 53112553 Cable gland with strain relief, with bend relief M25 Brass Brass 1 pc(s)

