
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
5
6% = € 0.46
€ 7.09
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€
Technical specifications
- Product type
Cable gland
- Features
with strain relief
- Factory colour
Brass
- External thread
M12
- Material
Brass
- Clamp Ø
3.5 mm
- Terminal Ø (max.)
7 mm
- Thread length
6.5 mm
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP68
- Spanner size
16 mm
- Certification marks
DIN EN 45545-2 · DIN EN 45545-3:2013-08 · DIN EN 1363-1: 2012-10 · DIN EN 13501-2: Classification E30
- Halogen-free
Yes
- Content
1 pc(s)
- Dim
- RoHS-compliant
Yes
- Manufacturer part #
53112570
- Type
SKINTOP® MS-HF-M 12x1,5
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1601949 LAPP 53112570 Cable gland with strain relief M12 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1601949 LAPP 53112570 Cable gland with strain relief M12 Brass Brass 1 pc(s)




























