
Number
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
Only 10 Piece(s) available
Technical specifications
- Product type
Cable gland
- Features
with strain relief
- Factory colour
Brass
- External thread
M32
- Material
Brass
- Clamp Ø
11 mm
- Terminal Ø (max.)
21 mm
- Thread length
9 mm
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP68
- Spanner size
36 mm
- Certification marks
DIN EN 45545-2 · DIN EN 45545-3:2013-08 · DIN EN 1363-1: 2012-10 · DIN EN 13501-2: Classification E30
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53112574
- Type
SKINTOP® MS-HF-M 32x1,5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1601951 LAPP 53112574 Cable gland with strain relief M32 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1601951 LAPP 53112574 Cable gland with strain relief M32 Brass Brass 1 pc(s)

