
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 31.92
3
4% = € 1.38
€ 30.54
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 31.92 / piece)
€ 36.97
-14 %
€ 31.92
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cable gland
- Features
with strain relief
- Factory colour
Brass
- External thread
M40
- Material
Brass
- Clamp Ø
19 mm
- Terminal Ø (max.)
28 mm
- Thread length
9 mm
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP68
- Spanner size
45 mm
- Certification marks
DIN EN 45545-2 · DIN EN 45545-3:2013-08 · DIN EN 1363-1: 2012-10 · DIN EN 13501-2: Classification E30
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53112575
- Type
SKINTOP® MS-HF-M 40x1.5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1601952 LAPP 53112575 Cable gland with strain relief M40 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1601952 LAPP 53112575 Cable gland with strain relief M40 Brass Brass 1 pc(s)

