
Number
Total (€ 63.86 / piece)
€ 63.86
plus VAT.
Only 6 Piece(s) available
Highlights & Details
SKINTOP ® cable gland MS series-HF-M
Our service for you
Technical specifications
- Product type
Cable gland
- Features
with strain relief
- Factory colour
Brass
- External thread
M50
- Material
Brass
- Clamp Ø
27 mm
- Terminal Ø (max.)
35 mm
- Thread length
10 mm
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP68
- Spanner size
54 mm
- Certification marks
DIN EN 45545-2 · DIN EN 45545-3:2013-08 · DIN EN 1363-1: 2012-10 · DIN EN 13501-2: Classification E30
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53112576
- Type
SKINTOP® MS-HF-M 50x1,5
Documents & Downloads
Datasheet
Datasheet 1601953 LAPP 53112576 Cable gland with strain relief M50 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1601953 LAPP 53112576 Cable gland with strain relief M50 Brass Brass 1 pc(s)

