
Number
Highlights & Details
LAPP 53112610 Cable gland M12 Brass Brass 1 pc(s)
Technical specifications
- Product type
Cable gland
- Factory colour
Brass
- External thread
M12
- Material
Brass
- Clamp Ø
2 mm
- Terminal Ø (max.)
5.5 mm
- Thread length
6.5 mm
- Min. temperature
-30 °C
- Max. temperature
+100 °C
IP68 (up to 5 bar)
- Spanner size
16 mm
- Weight
15.00
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53112610
- Type
SKINTOP® MS-SC-M 12X1.5
- Material (details)
Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, O-Ring: NBR
- Type
SKINTOP® MS-SC-M 12X1.5
- Temperature range
-30 - +100 ºC °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 527048 LAPP 53112610 Cable gland M12 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527048 LAPP 53112610 Cable gland M12 Brass Brass 1 pc(s)
Information
Information 527048 LAPP 53112610 Cable gland M12 Brass Brass 1 pc(s)










