
Number
Highlights & Details
LAPP 53112645 Cable gland M25 Brass Brass 1 pc(s)
- The installation-friendly EMC secure screwed cable gland with extra long metric thread.
Our service for you
Technical specifications
- Product type
Cable gland
- Factory colour
Brass
- External thread
M25
- Material
Brass
- Clamp Ø
9 mm
- Terminal Ø (max.)
16.5 mm
- Thread length
12 mm
- Min. temperature
-30 °C
- Max. temperature
+100 °C
IP68 (up to 5 bar)
- Spanner size
29 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53112645
- Type
SKINTOP® M25 x 1,5
- Material (details)
Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, O-Ring: NBR
- Type
M25 x 1.5
- Temperature range
-30 - +100 ºC °C
Documents & Downloads
Datasheet
Datasheet 601000 LAPP 53112645 Cable gland M25 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601000 LAPP 53112645 Cable gland M25 Brass Brass 1 pc(s)
Information
Information 601000 LAPP 53112645 Cable gland M25 Brass Brass 1 pc(s)
Certificate
Certificate 601000 LAPP 53112645 Cable gland M25 Brass Brass 1 pc(s)
Description
Scope of delivery
- Locknut not included.





