
Number
Highlights & Details
SKINTOP® bending protected spirals CLICK BS
- Up to 70% time saving through innovaive Rastsystem/Vibrationprotected.
Technical specifications
- SW1 / SW2 mm: 25 / 27
- Product type
Cable gland
- Features
with bend relief
- Factory colour
Silver-grey (RAL 7001)
- External thread
M20
- Bore diameter
20,3 (-0,2) mm
- Material
Polyamide
- Clamp Ø
7 mm
- Terminal Ø (max.)
13 mm
- Thread length
8 mm
- Length
108 mm
- Min. temperature
-20 °C
- Max. temperature
100 °C
IP68
- Spanner size
25 mm
27 mm
- Dimensions
(C x D x M) 108 x 8 x 20.3 (- 0.2) mm
- Halogen-free
No
- Content
1 pc(s)
- Dim
(C x D x M) 108 x 8 x 20.3 (- 0.2) mm
- RoHS-compliant
Yes
- Manufacturer part #
53112889
- Type
SKINTOP® CLICK BS M20 LGY
- Material (details)
Body: Special: Polyamid
Thick: Special Elastomer
- Type
SKINTOP® CLICK BS M20 LGY
- Clamping range diameter mm
7 - 13 mm
- Temperature range
-20 - +100 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 603388 LAPP 53112889 N/A with bend relief M20 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 603388 LAPP 53112889 N/A with bend relief M20 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Information
Information 603388 LAPP 53112889 N/A with bend relief M20 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Description
and indulgence of cables for example
Hand attachments
moving machine parts
Apparatus
Light and sound range
Robot industry







