
Number
Highlights & Details
LAPP 53112926 Cable gland M32 Polyamide Grey-white (RAL 7035) 1 pc(s)
- Innovative time-saving lock-nose system
- World novelty
- Up to 70 % time saving
- Protection class IP68
Our service for you
Technical specifications
- Product type
Cable gland
- Factory colour
Grey-white (RAL 7035)
- External thread
M32
- Material
Polyamide
- Clamp Ø
7 mm
- Terminal Ø (max.)
15 mm
- Thread length
8 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68
- Spanner size
36 mm
40 mm
- Certification marks
VDE / EN 50262 in preparation
- Dimensions
(C x D x M) 55 x 8 x 32.3 (-0.2) mm
- Halogen-free
No
- Content
1 pc(s)
- Dim
(C x D x M) 55 x 8 x 32.3 (-0.2) mm
- RoHS-compliant
Yes
- Manufacturer part #
53112926
- Type
SKINTOP® CLICK-R 32
- Material (details)
Body :Special polyamide · Sealing: Special elastomer
- Temperature range
-20 - +100 °C
Documents & Downloads
Datasheet
Datasheet 458947 LAPP 53112926 Cable gland M32 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 458947 LAPP 53112926 Cable gland M32 Polyamide Grey-white (RAL 7035) 1 pc(s)
Information
Information 458947 LAPP 53112926 Cable gland M32 Polyamide Grey-white (RAL 7035) 1 pc(s)
Description
Simply click-in – turn to the left – turn to the right - done. Result: fixed, centered, strain relieved and highest degree of protection in seconds.Specially developed for:
•Switch cabinet construction
•Measuring, control and electrical technology
•Automation technology
• System, apparatus construction
•Control construction
Advantage
• Up to 70% time saving
through innovative lock system
•Simple, free mounting in
every position
•Fewer parts, counter nut no
longer necessary
• Cannot be lost
• No thread required
•Vibration-protected
• Highest quality
Strain relief according to
EN50262
•IP68, hermetically sealed
SKINTOP® CLICK-R application
The innovative SKINTOP® CLICK-R with
reduction seal insert for sealing
smaller clamping area
Benefit 2
•Reliable sealing of small cable cross-sections
•Cable strain-relief EN50262
Further benefits see SKINTOP® CLICK



