
Number
Highlights & Details
LAPP 53112934 Cable gland with bend relief M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)
- Up to 70% time saving through innovaive Rastsystem/Vibrationprotected.
Our service for you
Technical specifications
- Product type
Cable gland
- Features
with bend relief
- Factory colour
Silver-grey (RAL 7001)
- External thread
M12
- Material
Polyamide
- Clamp Ø
3.5 mm
- Terminal Ø (max.)
7 mm
- Min. temperature
-20 °C
- Max. temperature
100 °C
IP68
- Spanner size
15 mm
18 mm
- Dimensions
(C x D x M) 74 x 8 x 12.3 (-0.2) mm
- Halogen-free
No
- Content
1 pc(s)
- Dim
(C x D x M) 74 x 8 x 12.3 (-0.2) mm
- RoHS-compliant
Yes
- Manufacturer part #
53112934
- Type
SKINTOP® CLICK BS 12
- Material (details)
Body: Special: Polyamid
Thick: Special Elastomer
- Clamping range diameter mm
3.5 - 7 mm
- Temperature range
-20 - +100 °C
Documents & Downloads
Datasheet
Datasheet 459392 LAPP 53112934 Cable gland with bend relief M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 459392 LAPP 53112934 Cable gland with bend relief M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Information
Information 459392 LAPP 53112934 Cable gland with bend relief M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Description
and indulgence of cables for example
Hand attachments
moving machine parts
Apparatus
Light and sound range
Robot industry





