
Number
Technical specifications
- Product type
Cable gland
- Features
with strain relief
with bend relief
- Factory colour
Brass
- External thread
M32 x 1.5
- Material
Brass
- Clamp Ø
11 mm
- Terminal Ø (max.)
21 mm
- Thread length
9 mm
- Length
56.5 mm
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP68
IP69
- Spanner size
36 mm
- Certification marks
Metric connection thread according to DIN EN 60423 · The basis for technical specifications DIN IEC 62444 · Tested according to IEC 62196-1: Konduktives charging of electric vehicles
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53113220
- Type
SKINTOP® GRIP-M M32 x 1,5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1526166 LAPP 53113220 Cable gland with strain relief, with bend relief M32 x 1.5 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1526166 LAPP 53113220 Cable gland with strain relief, with bend relief M32 x 1.5 Brass Brass 1 pc(s)


