
Quantity (Piece(s))
Savings
Package size (plus VAT.)
100
-
€ 14.28
300
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 100
Multiple: 100
Total (€ 14.28 / piece)
€ 1,428.00
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cable gland
- Features
with strain relief
cold-resistant
UV-resistant
- Factory colour
Brass
- External thread
1/4"
- Material
Brass
- Clamp Ø
3.5 mm
- Terminal Ø (max.)
7 mm
- Thread length
15 mm
- Length
36 mm
- Min. temperature
-70 °C
- Max. temperature
+100 °C
IP68
- Spanner size
16 mm
- Certification marks
RoHS, CE.
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53113700
- Type
SKINTOP® COLD NPT 1/4''
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1608316 LAPP 53113700 Cable gland with strain relief, cold-resistant, UV-resistant 1/4" Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1608316 LAPP 53113700 Cable gland with strain relief, cold-resistant, UV-resistant 1/4" Brass Brass 1 pc(s)










