
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.96
3
5% = € 0.79
€ 15.17
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.96 / piece)
€ 15.96
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cable gland
- Features
with strain relief
cold-resistant
UV-resistant
- Factory colour
Brass
- External thread
3/4"
- Material
Brass
- Clamp Ø
9 mm
- Terminal Ø (max.)
17 mm
- Thread length
15 mm
- Length
44.5 mm
- Min. temperature
-70 °C
- Max. temperature
+100 °C
IP68
- Spanner size
29 mm
- Certification marks
RoHS, CE.
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53113703
- Type
SKINTOP® COLD NPT 3/4''
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1608319 LAPP 53113703 Cable gland with strain relief, cold-resistant, UV-resistant 3/4" Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1608319 LAPP 53113703 Cable gland with strain relief, cold-resistant, UV-resistant 3/4" Brass Brass 1 pc(s)










