
Number
Total (€ 15.96 / piece)
€ 15.96
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cable gland
- Features
with strain relief
cold-resistant
UV-resistant
- Factory colour
Brass
- External thread
1"
- Material
Brass
- Clamp Ø
11 mm
- Terminal Ø (max.)
21 mm
- Thread length
15 mm
- Length
49 mm
- Min. temperature
-70 °C
- Max. temperature
+100 °C
IP68
- Spanner size
36 mm
- Certification marks
RoHS, CE.
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53113704
- Type
SKINTOP® COLD NPT 1''
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1608320 LAPP 53113704 Cable gland with strain relief, cold-resistant, UV-resistant 1" Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1608320 LAPP 53113704 Cable gland with strain relief, cold-resistant, UV-resistant 1" Brass Brass 1 pc(s)










