
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 8.39
3
6% = € 0.47
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 8.39 / piece)
€ 11.76
-29 %
€ 8.39
plus VAT.
Technical specifications
- Product type
Cable gland
- Features
with strain relief
cold-resistant
UV-resistant
- Factory colour
Brass
- External thread
3/8"
- Material
Brass
- Clamp Ø
2 mm
- Terminal Ø (max.)
7 mm
- Thread length
15 mm
- Length
39.7 mm
- Min. temperature
-70 °C
- Max. temperature
+100 °C
IP68
- Spanner size
20 mm
- Certification marks
RoHS, CE.
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53113711
- Type
SKINTOP® COLD NPT-R 3/8''
Documents & Downloads
Datasheet
Datasheet 1608325 LAPP 53113711 with strain relief, cold-resistant, UV-resistant 3/8" Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1608325 LAPP 53113711 with strain relief, cold-resistant, UV-resistant 3/8" Brass Brass 1 pc(s)










