
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.92
€ 20.08
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
Technical specifications
- Product type
Cable gland
- Features
with strain relief
cold-resistant
UV-resistant
- Factory colour
Brass
- External thread
1/2"
- Material
Brass
- Clamp Ø
5 mm
- Terminal Ø (max.)
10 mm
- Thread length
15 mm
- Length
42.5 mm
- Min. temperature
-70 °C
- Max. temperature
+100 °C
IP68
- Spanner size
24 mm
- Certification marks
RoHS, CE.
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53113712
- Type
SKINTOP® COLD NPT-R 1/2''
Documents & Downloads
Datasheet
Datasheet 1608326 LAPP 53113712 with strain relief, cold-resistant, UV-resistant 1/2" Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1608326 LAPP 53113712 with strain relief, cold-resistant, UV-resistant 1/2" Brass Brass 1 pc(s)










