Number
Highlights & Details
LAPP 53119000 SKINTOP® GMP-GL-M12 x 1.5 with flange M12 x 1.5 M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)
- PA Plastic locknut, glass-fibre reinforced with coil
Technical specifications
- Features
with flange
- Internal thread
M12
- Factory colour
Silver-grey (RAL 7001)
- External thread
M12 x 1.5
- Min. temperature
-20 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Type
M 12
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53119000
- Type
SKINTOP® GMP-GL-M12 x 1.5
- Material (details)
Polyamide, glass fibre reinforced
- Type
SKINTOP® GMP-GL-M12 x 1.5
- Temperature range
-20 - +100 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 527855 LAPP 53119000 SKINTOP® GMP-GL-M12 x 1.5 with flange M12 x 1.5 M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527855 LAPP 53119000 SKINTOP® GMP-GL-M12 x 1.5 with flange M12 x 1.5 M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Information
Information 527855 LAPP 53119000 SKINTOP® GMP-GL-M12 x 1.5 with flange M12 x 1.5 M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)