
Number
Highlights & Details
LAPP 53119003 SKINTOP® GMPL-GL-M12 X 1:5 with flange M12 M12 M12 Polyamide Grey-white (RAL 7035) 1 pc(s)
- PA Plastic locknut, glass-fibre reinforced with coil
Our service for you
Technical specifications
- Features
with flange
- Internal thread
M12
- Factory colour
Grey-white (RAL 7035)
- External thread
M12
- Size
M12
- Min. temperature
-20 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Type
M 12
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53119003
- Type
SKINTOP® GMPL-GL-M12 X 1:5
- Material (details)
Polyamide, glass fibre reinforced
- Type
SKINTOP® GMPL-GL-M20 x 1:5
- Temperature range
-20 - +100 °C
Documents & Downloads
Datasheet
Datasheet 601132 LAPP 53119003 SKINTOP® GMPL-GL-M12 X 1:5 with flange M12 M12 M12 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601132 LAPP 53119003 SKINTOP® GMPL-GL-M12 X 1:5 with flange M12 M12 M12 Polyamide Grey-white (RAL 7035) 1 pc(s)
Information
Information 601132 LAPP 53119003 SKINTOP® GMPL-GL-M12 X 1:5 with flange M12 M12 M12 Polyamide Grey-white (RAL 7035) 1 pc(s)



