
Number
Highlights & Details
LAPP 53119043 SKINTOP® GMPL-GL-M32 x 1.5 with flange M32 x 1.5 M32 M32 Polyamide Grey-white (RAL 7035) 1 pc(s)
- PA Plastic locknut, glass-fibre reinforced with coil
Our service for you
Technical specifications
- Features
with flange
- Internal thread
M32
- Factory colour
Grey-white (RAL 7035)
- External thread
M32 x 1.5
- Size
M32
- Min. temperature
-20 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Type
M 32
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53119043
- Type
SKINTOP® GMPL-GL-M32 x 1.5
- Material (details)
Polyamide, glass fibre reinforced
- Type
SKINTOP® GMPL-GL-M32 x 1.5
- Temperature range
-20 - +100 °C
Documents & Downloads
Datasheet
Datasheet 601184 LAPP 53119043 SKINTOP® GMPL-GL-M32 x 1.5 with flange M32 x 1.5 M32 M32 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601184 LAPP 53119043 SKINTOP® GMPL-GL-M32 x 1.5 with flange M32 x 1.5 M32 M32 Polyamide Grey-white (RAL 7035) 1 pc(s)
Information
Information 601184 LAPP 53119043 SKINTOP® GMPL-GL-M32 x 1.5 with flange M32 x 1.5 M32 M32 Polyamide Grey-white (RAL 7035) 1 pc(s)



