
Number
Highlights & Details
LAPP 53119053 SKINTOP® GMPL-GL-M with flange M40 M40 M40 Polyamide Grey-white (RAL 7035) 1 pc(s)
- PA Plastic locknut, glass-fibre reinforced with coil
Technical specifications
- Features
with flange
- Internal thread
M40
- Factory colour
Grey-white (RAL 7035)
- External thread
M40
- Size
M40
- Min. temperature
-20 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Type
M 40
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53119053
- Type
SKINTOP® GMPL-GL-M
- Material (details)
Polyamide, glass fibre reinforced
- Type
SKINTOP® GMPL-GL-M
- Temperature range
-20 - +100 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 601196 LAPP 53119053 SKINTOP® GMPL-GL-M with flange M40 M40 M40 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601196 LAPP 53119053 SKINTOP® GMPL-GL-M with flange M40 M40 M40 Polyamide Grey-white (RAL 7035) 1 pc(s)
Information
Information 601196 LAPP 53119053 SKINTOP® GMPL-GL-M with flange M40 M40 M40 Polyamide Grey-white (RAL 7035) 1 pc(s)



