
Number
Highlights & Details
LAPP 53119100 SKINTOP® GMP-GL-M12 x 1.5 with flange M12 M12 x 1.5 Polyamide Black (RAL 9005) 1 pc(s)
- PA Plastic locknut, glass-fibre reinforced with coil
Technical specifications
- Features
with flange
- Internal thread
M12
- Factory colour
Black (RAL 9005)
- Size
M12 x 1.5
- Spanner size
17 mm
- Width
17 mm
- Height
18.7 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Type
M 12
- Halogen-free
No
- Content
1 pc(s)
- Dim
(W x H) 17 mm x 18.7 mm
- Dimensions
5 mm
- RoHS-compliant
Yes
- Manufacturer part #
53119100
- Type
SKINTOP® GMP-GL-M12 x 1.5
- Material (details)
Polyamide, glass fibre reinforced
- Type
SKINTOP® GMP-GL-M12 x 1.5
- Temperature range
-20 - +100 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 527182 LAPP 53119100 SKINTOP® GMP-GL-M12 x 1.5 with flange M12 M12 x 1.5 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527182 LAPP 53119100 SKINTOP® GMP-GL-M12 x 1.5 with flange M12 M12 x 1.5 Polyamide Black (RAL 9005) 1 pc(s)
Information
Information 527182 LAPP 53119100 SKINTOP® GMP-GL-M12 x 1.5 with flange M12 M12 x 1.5 Polyamide Black (RAL 9005) 1 pc(s)



