
Number
Highlights & Details
LAPP 53119120 SKINTOP® GMP-GL-M 20 x 1.5 M20 Polyamide Black (RAL 9005) 1 pc(s)
- PA Plastic locknut, glass-fibre reinforced with coil
Technical specifications
- Internal thread
M20
- Factory colour
Black (RAL 9005)
- Min. temperature
-20 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Type
M 20
- Halogen-free
No
- Content
1 pc(s)
- Dim
- RoHS-compliant
Yes
- Manufacturer part #
53119120
- Type
SKINTOP® GMP-GL-M 20 x 1.5
- Material (details)
Polyamide, glass fibre reinforced
- Type
SKINTOP® GMP-GL-M 20 x 1.5
- Temperature range
-20 - +100 °C
- Product type
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 526804 LAPP 53119120 SKINTOP® GMP-GL-M 20 x 1.5 M20 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 526804 LAPP 53119120 SKINTOP® GMP-GL-M 20 x 1.5 M20 Polyamide Black (RAL 9005) 1 pc(s)
Information
Information 526804 LAPP 53119120 SKINTOP® GMP-GL-M 20 x 1.5 M20 Polyamide Black (RAL 9005) 1 pc(s)

































