Technical specifications
- Features
with locknut
- Internal thread
M63
- Factory colour
Black (RAL 9005)
- External thread
M63
- Spanner size
75 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
Yes
- Content
25 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53119170
- Type
SKINTOP GMP-GL-M 63X1,5 RAL 9005 BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1043899 LAPP 53119170 SKINTOP GMP-GL-M 63X1,5 RAL 9005 BK with locknut M63 M63 Polyamide Black (RAL 9005) 25 pc(s)
User & Safety Instructions
User & Safety Instructions 1043899 LAPP 53119170 SKINTOP GMP-GL-M 63X1,5 RAL 9005 BK with locknut M63 M63 Polyamide Black (RAL 9005) 25 pc(s)
Description
Glass-fiber reinforced, for high mechanical stability. Bearing surface for open-end wrench, so there are no scratches to the housing.
This text is machine translated.
This text is machine translated.