
Number
Highlights & Details
LAPP 53332270 SKINTOP® DIX-M32 halogen-free M32 2 x 7 mm Nitrile rubber Black 1 pc(s)
- Multiple sealing bushing for metric cable glands SKINTOP® ST-M, halogen-free, resistant against oil, protection class IP54 (for compl. seal IP 68)
Our service for you
Technical specifications
- Features
halogen-free
- Factory colour
Black
- Size
M32
IP54
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Nitrile rubber
- No. of cables x cable Ø
2 x 7 mm
- Halogen-free
No
- Content
1 pc(s)
- Dim
2 x 7 mm
- Dimensions
2 x 7 mm mm
- RoHS-compliant
Yes
- Manufacturer part #
53332270
- Type
SKINTOP® DIX-M32
- Material (details)
NBR, halogen-free
- Type
SKINTOP® DIX-M32 PG36
- Temperature range
-40 - +100 °C
Documents & Downloads
Datasheet
Datasheet 601352 LAPP 53332270 SKINTOP® DIX-M32 halogen-free M32 2 x 7 mm Nitrile rubber Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601352 LAPP 53332270 SKINTOP® DIX-M32 halogen-free M32 2 x 7 mm Nitrile rubber Black 1 pc(s)
Information
Information 601352 LAPP 53332270 SKINTOP® DIX-M32 halogen-free M32 2 x 7 mm Nitrile rubber Black 1 pc(s)

