Highlights & Details
SKINTOP ® multi-seal insert DIX-M multiple cable gland
Our service for you
Technical specifications
- Features
Cover (black) (RAL 9005)
- Factory colour
Black (RAL 9005)
- External thread
M40
- Size
M40
IP54
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Nitrile rubber
- No. of cables x cable Ø
4 x 9 mm
- Halogen-free
No
- Content
25 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53340490
- Type
SKINTOP DIX-M 40490
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1043870 LAPP 53340490 SKINTOP DIX-M 40490 Cover (black) (RAL 9005) M40 M40 4 x 9 mm Nitrile rubber Black (RAL 9005) 25 pc(s)
User & Safety Instructions
User & Safety Instructions 1043870 LAPP 53340490 SKINTOP DIX-M 40490 Cover (black) (RAL 9005) M40 M40 4 x 9 mm Nitrile rubber Black (RAL 9005) 25 pc(s)
Description
Easy to carry multiple cable through a fitting. Increase the packing density enables small sized parts.
This text is machine translated.
This text is machine translated.