
Technical specifications
- Factory colour
Black (RAL 9005)
- External thread
M40
- Size
M40
- Clamp Ø
5 mm
- Terminal Ø (max.)
9 mm
IP54
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Nitrile rubber
- No. of cables x cable Ø
5 x 9 mm
- Halogen-free
No
- Content
25 pc(s)
- Dim
5 x 9 mm
- Dimensions
5 x 9 mm mm
- RoHS-compliant
Yes
- Manufacturer part #
53340590
- Type
SKINTOP DIX-M 40590
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1043872 LAPP 53340590 SKINTOP DIX-M 40590 M40 M40 5 x 9 mm Nitrile rubber Black (RAL 9005) 25 pc(s)
User & Safety Instructions
User & Safety Instructions 1043872 LAPP 53340590 SKINTOP DIX-M 40590 M40 M40 5 x 9 mm Nitrile rubber Black (RAL 9005) 25 pc(s)
Description
Easy to carry multiple cable through a fitting. Increase the packing density enables small sized parts.
This text is machine translated.
This text is machine translated.


