
Technical specifications
- Features
Cover (black) (RAL 9005)
- Factory colour
Black (RAL 9005)
- External thread
M40
- Size
M40
- Clamp Ø
6.9 mm
- Terminal Ø (max.)
6.9 mm
IP54
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Nitrile rubber
- No. of cables x cable Ø
9 x 6.9 mm
- Halogen-free
No
- Content
25 pc(s)
- Dim
9 x 6.9
- Dimensions
9 x 6.9 mm
- RoHS-compliant
Yes
- Manufacturer part #
53340969
- Type
SKINTOP DIX-M 40969
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1043875 LAPP 53340969 SKINTOP DIX-M 40969 Cover (black) (RAL 9005) M40 M40 9 x 6.9 mm Nitrile rubber Black (RAL 9005) 25 pc(s)
User & Safety Instructions
User & Safety Instructions 1043875 LAPP 53340969 SKINTOP DIX-M 40969 Cover (black) (RAL 9005) M40 M40 9 x 6.9 mm Nitrile rubber Black (RAL 9005) 25 pc(s)
Description
This text is machine translated.


