
Technical specifications
- Features
Cover (black) (RAL 9005)
- Factory colour
Black (RAL 9005)
- Size
M50
IP54
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Nitrile rubber
- No. of cables x cable Ø
11 x 8 mm
- Halogen-free
No
- Content
10 pc(s)
- Dim
11 x 8 mm
- Dimensions
11 x 8 mm mm
- RoHS-compliant
Yes
- Manufacturer part #
53350118
- Type
SKINTOP DIX-M 50118
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1043877 LAPP 53350118 SKINTOP DIX-M 50118 Cover (black) (RAL 9005) M50 11 x 8 mm Nitrile rubber Black (RAL 9005) 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1043877 LAPP 53350118 SKINTOP DIX-M 50118 Cover (black) (RAL 9005) M50 11 x 8 mm Nitrile rubber Black (RAL 9005) 10 pc(s)
Description
Easy to carry multiple cable through a fitting. Increase the packing density enables small sized parts.
This text is machine translated.
This text is machine translated.


