
Highlights & Details
SKINTOP ® multi-seal insert DIX-M multiple cable gland
Our service for you
Technical specifications
- Features
Cover (black) (RAL 9005)
- Factory colour
Black (RAL 9005)
- External thread
M50
- Size
M50
IP54
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Nitrile rubber
- No. of cables x cable Ø
7 x 8 mm
- Halogen-free
No
- Content
10 pc(s)
- Dim
7 x 8
- Dimensions
7 x 8 mm
- RoHS-compliant
Yes
- Manufacturer part #
53350780
- Type
SKINTOP DIX-M 50780
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1043882 LAPP 53350780 SKINTOP DIX-M 50780 Cover (black) (RAL 9005) M50 M50 7 x 8 mm Nitrile rubber Black (RAL 9005) 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1043882 LAPP 53350780 SKINTOP DIX-M 50780 Cover (black) (RAL 9005) M50 M50 7 x 8 mm Nitrile rubber Black (RAL 9005) 10 pc(s)
Description
This text is machine translated.


