
LAPP 53440970 SKINTOP DIX-M 32 FIELDBUS Cover (black) (RAL 9005) M32 M32 1 x 6.5 mm Nitrile rubber Black (RAL 9005) 50 p
Highlights & Details
SKINTOP ® multi-seal insert DIX-M multiple cable gland
Our service for you
Technical specifications
- Features
Cover (black) (RAL 9005)
- Factory colour
Black (RAL 9005)
- External thread
M32
- Size
M32
- Clamp Ø
6.5 mm
- Terminal Ø (max.)
6.5 mm
IP54
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Nitrile rubber
- No. of cables x cable Ø
1 x 6.5 mm
- Halogen-free
No
- Content
50 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53440970
- Type
SKINTOP DIX-M 32 FIELDBUS
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1043865 LAPP 53440970 SKINTOP DIX-M 32 FIELDBUS Cover (black) (RAL 9005) M32 M32 1 x 6.5 mm Nitrile rubber Black (RAL 9005) 50 p
User & Safety Instructions
User & Safety Instructions 1043865 LAPP 53440970 SKINTOP DIX-M 32 FIELDBUS Cover (black) (RAL 9005) M32 M32 1 x 6.5 mm Nitrile rubber Black (RAL 9005) 50 p
Description
This text is machine translated.



