
Number
Total (€ 45.37 / piece)
€ 60.50
-25 %
€ 45.37
plus VAT.
Only 2 Piece(s) available
Highlights & Details
Cable and wiring entry SKINTOP ® INOX NPT
Our service for you
Technical specifications
- Product type
Cable grommet
- Features
shockproof
- Factory colour
Silver
- Material
Stainless steel
- Length
46.2 mm
- Width
29 mm
- (Ø)
15 mm
- Dim
(Ø x L) 15 mm x 46.2 mm
- Clamp Ø
9 mm
- Terminal Ø (max.)
17 mm
- Spanner size
29 mm
- Min. temperature
-40 °C
- Max. temperature
100 °C
IP68
IP69
- Weight
0.073 kg
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
53806781
- Type
53806781
- RoHS-compliant
Yes
- Thread length
15 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1526162 LAPP 53806781 Cable grommet shockproof Terminal Ø (max.) 17 mm Stainless steel Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1526162 LAPP 53806781 Cable grommet shockproof Terminal Ø (max.) 17 mm Stainless steel Silver 1 pc(s)



