
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.57
15
7% = € 0.04
€ 0.53
25
12% = € 0.07
€ 0.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.57 / piece)
€ 0.63
-10 %
€ 2.85
plus VAT.
14-day return policy included
Highlights & Details
LAPP 54113030 SKINTOP® DV-M25 M25 M25 Neoprene Black 1 pc(s)
Our service for you
Technical specifications
- Factory colour
Black
- External thread
M25
- Size
M25
- Min. temperature
-30 °C
- Max. temperature
+100 °C
- Material
Neoprene
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
54113030
- Type
SKINTOP® DV-M25
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 532393 LAPP 54113030 SKINTOP® DV-M25 M25 M25 Neoprene Black 1 pc(s)
Datasheet 532393 LAPP 54113030 SKINTOP® DV-M25 M25 M25 Neoprene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532393 LAPP 54113030 SKINTOP® DV-M25 M25 M25 Neoprene Black 1 pc(s)
Information
Information 532393 LAPP 54113030 SKINTOP® DV-M25 M25 M25 Neoprene Black 1 pc(s)
Description
Prevents the ingress of moisture in the interior of the housing. The seal is in the sealing ring of the SKINTOP ® cable gland.
This text is machine translated.
This text is machine translated.

