
Number
Highlights & Details
LAPP 54115225 Cable gland M20 Polyamide Black (RAL 9005) 1 pc(s)
- Metric PA6 plastic cable gland in accordance with EN 50014/50019, for areas with a risk of explosion ranges
- Protection class IP 68, black, with ATEX approval
Our service for you
Technical specifications
- Product type
Cable gland
- Factory colour
Black (RAL 9005)
- External thread
M20
- Material
Polyamide
- Clamp Ø
5 mm
- Terminal Ø (max.)
10 mm
- Thread length
9 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP68 (up to 10 bar)
- Spanner size
25 mm
- Certification marks
DMT 03 ATEX E 044X · DIN-EN 50014 · DIN-EN 50019
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
54115225
- Type
SKINTOP® KR-M 20X1,5 ATEX plus BK
- Material (details)
Body: Polyamide, seal: CR/NBR
- Type
KR-M EEXE II ATEX
- Clamping range diameter mm
5 - 10 mm
- Temperature range
-20 - +80 ºC °C
- Size
M20
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535483 LAPP 54115225 Cable gland M20 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535483 LAPP 54115225 Cable gland M20 Polyamide Black (RAL 9005) 1 pc(s)
Information
Information 535483 LAPP 54115225 Cable gland M20 Polyamide Black (RAL 9005) 1 pc(s)




