
Number
Highlights & Details
LAPP 54115410 Cable gland M16 Polyamide Blue (RAL 5015) 1 pc(s)
- Metric PA6 plastic cable gland in accordance with EN 50014/50019, for areas with a risk of explosion
- Protection class IP 68, blue, with ATEX approval
Technical specifications
- Product type
Cable gland
- Factory colour
Blue (RAL 5015)
- External thread
M16
- Material
Polyamide
- Clamp Ø
7 mm
- Terminal Ø (max.)
9 mm
- Thread length
8 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP68 (up to 10 bar)
- Spanner size
19 mm
- Certification marks
DMT 03 ATEX E 044X · DIN-EN 50014 · DIN-EN 50019
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
54115410
- Type
SKINTOP® K-M EEXE II ATEX
- Material (details)
Body: Polyamide, seal: CR/NBR
- Thread size
16 x 1.5
- Type
K-M EEXE II ATEX
- Temperature range
-20 - +80 ºC °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 601046 LAPP 54115410 Cable gland M16 Polyamide Blue (RAL 5015) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 601046 LAPP 54115410 Cable gland M16 Polyamide Blue (RAL 5015) 1 pc(s)
Information
Information 601046 LAPP 54115410 Cable gland M16 Polyamide Blue (RAL 5015) 1 pc(s)



