
Number
Highlights & Details
LAPP 54115415 Cable gland M16 Polyamide Blue (RAL 5015) 1 pc(s)
- Metric PA6 plastic cable gland in accordance with EN 50014/50019, for areas with a risk of explosion
- Protection class IP 68, blue, with ATEX approval
Technical specifications
- Content
1 pc(s)
- Halogen-free
No
- Manufacturer part #
54115415
- Factory colour
Blue (RAL 5015)
- Material (details)
Body: Polyamide, seal: CR/NBR
- Certification marks
DMT 03 ATEX E 044X · DIN-EN 50014 · DIN-EN 50019
- RoHS-compliant
Yes
- Type
SKINTOP® KR-M 16x1,5 ATEX plus BU
IP68 (up to 10 bar)
- External thread
M16
- Material
Polyamide
- Terminal Ø (max.)
6 mm
- Clamp Ø
4 mm
- Thread length
8 mm
- Spanner size
19 mm
- Type
KR-M EEXE II ATEX
- Clamping range diameter mm
4 - 6 mm
- Temperature range
-20 - +80 ºC °C
- Size
M16
- Max. temperature
+80 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 535444 LAPP 54115415 Cable gland M16 Polyamide Blue (RAL 5015) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535444 LAPP 54115415 Cable gland M16 Polyamide Blue (RAL 5015) 1 pc(s)
Information
Information 535444 LAPP 54115415 Cable gland M16 Polyamide Blue (RAL 5015) 1 pc(s)



