
Number
Highlights & Details
LAPP 55501310 SILVYN® USK-M 12x1,5 SILVYN Conduit Gland Straight PP (sealing ring: TPE) Silver-grey (RAL 7001)
- Protection class IP 65
- Metric
Our service for you
Technical specifications
- Product type
Hose tail
- Content
1 pc(s)
- Factory colour
Silver-grey (RAL 7001)
- Material
Polypropylene
- Angled
Straight
- Conduit features
vibration-proof
- Compatible with
SILVYN® FPS
SILVYN® FD-PU
SILVYN® SP
SILVYN® SP-PU
- Suitable for diameters
10 mm
- Inside diameter
10 mm
- External thread
M12
- Max. temperature
+110 °C
- Min. temperature
-10 °C
- Manufacturer part #
55501310
- RoHS-compliant
Yes
- Type
SILVYN® USK-M 12x1,5
- Material (details)
PP (sealing ring: TPE)
- Type
SILVYN® USK-M 12x1.5
- Temperature range
-10 - +110 ºC °C
Documents & Downloads
Datasheet
Datasheet 600976 LAPP 55501310 SILVYN® USK-M 12x1,5 SILVYN Conduit Gland Straight PP (sealing ring: TPE) Silver-grey (RAL 7001)
User & Safety Instructions
User & Safety Instructions 600976 LAPP 55501310 SILVYN® USK-M 12x1,5 SILVYN Conduit Gland Straight PP (sealing ring: TPE) Silver-grey (RAL 7001)
Information
Information 600976 LAPP 55501310 SILVYN® USK-M 12x1,5 SILVYN Conduit Gland Straight PP (sealing ring: TPE) Silver-grey (RAL 7001)



