
Number
Highlights & Details
LAPP 55501410 SILVYN® LKI-M 16x1,5 SGY SILVYN Threaded Hose Connection PP Silver-grey (RAL 7001)
- Upper part can be rotated
- For shake-proof and high-tensile mounting
Technical specifications
- Product type
Hose tail
- Content
1 pc(s)
- Factory colour
Silver-grey (RAL 7001)
- Material
Polypropylene
- Angled
Straight
- Conduit features
+ swivel-ring external thread
- Compatible with
SILVYN® FD-PU
- Suitable for diameters
14 mm
- Inside diameter
10 mm
- External thread
M16
- Max. temperature
+110 °C
- Min. temperature
-10 °C
- Length
39.5 mm
- Manufacturer part #
55501410
- RoHS-compliant
Yes
- Type
SILVYN® LKI-M 16x1,5 SGY
- Material (details)
PP
- Type
SILVYN® LKI-M 16x1.5 SGY
- Temperature range
-10 - +110 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 603721 LAPP 55501410 SILVYN® LKI-M 16x1,5 SGY SILVYN Threaded Hose Connection PP Silver-grey (RAL 7001)
User & Safety Instructions
User & Safety Instructions 603721 LAPP 55501410 SILVYN® LKI-M 16x1,5 SGY SILVYN Threaded Hose Connection PP Silver-grey (RAL 7001)
Information
Information 603721 LAPP 55501410 SILVYN® LKI-M 16x1,5 SGY SILVYN Threaded Hose Connection PP Silver-grey (RAL 7001)




