
Total (€ 7.90 / piece)
€ 197.47
plus VAT.
14-day return policy included
Technical specifications
- Product type
Hose tail
- Content
25 pc(s)
- Factory colour
Silver
- Material
Brass
- Angled
Straight
- Conduit features
strain relief
- Compatible with
SILVYN® sleeving
- Internal thread
M20
- External thread
M20
- Max. temperature
+80 °C
- Min. temperature
-20 °C
- Manufacturer part #
55501900
- RoHS-compliant
Yes
- Type
SILVYN® SSVZ-M 20x1,5/4
- Material (details)
Body: Nickel-plated brass · O-sealing, NBR:
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502838 LAPP 55501900 SILVYN® SSVZ-M 20x1,5/4 Hose tail Silver M20 Straight 25 pc(s)
User & Safety Instructions
User & Safety Instructions 1502838 LAPP 55501900 SILVYN® SSVZ-M 20x1,5/4 Hose tail Silver M20 Straight 25 pc(s)
Description
Am screwing supports, to which the hose receptor is working, special latching lugs are attached and it increases the strain relief and with the help of hoseclipsSILVYN® SCH effects the sealing maximum.
Hints
Note: Necessary hoseclip SILVYN® SCH. Please order separately.



