
Number
Highlights & Details
LAPP 55502442 SILVYN® MPC M16.2 GY SILVYN Hose Coupling Straight PA 6 Grey
- Protection class IP 65
Our service for you
Technical specifications
- Product type
Hose tail
- Content
1 pc(s)
- Factory colour
Grey
- Material
Polyamide
- Angled
Straight
- Conduit features
halogen-free
UV-resistant
- Compatible with
SILVYN® EL
SILVYN® ELÖ
SILVYN® ELT
- Inside diameter
12 mm
- External thread
M16
- Max. temperature
+135 °C
- Min. temperature
-50 °C
- Manufacturer part #
55502442
- RoHS-compliant
Yes
- Type
SILVYN® MPC M16.2 GY
- Material (details)
PA 6
- Type
Cable gland for protection tubes SI, SP. EL, ELÖ and ELT
- Type
MPC M16.2 GY
- Temperature range
-50 - +135 °C
Documents & Downloads
Datasheet
Datasheet 602818 LAPP 55502442 SILVYN® MPC M16.2 GY SILVYN Hose Coupling Straight PA 6 Grey
User & Safety Instructions
User & Safety Instructions 602818 LAPP 55502442 SILVYN® MPC M16.2 GY SILVYN Hose Coupling Straight PA 6 Grey
Information
Information 602818 LAPP 55502442 SILVYN® MPC M16.2 GY SILVYN Hose Coupling Straight PA 6 Grey





