
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 31.92
3
4% = € 1.38
€ 30.54
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 3.19 / piece)
€ 31.92
plus VAT.
14-day return policy included
Highlights & Details
SILVYN® hose coupling MPC-M straight
- Protection class IP 65
Technical specifications
- Product type
Hose tail
- Content
10 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
halogen-free
UV-resistant
- Compatible with
SILVYN® EL
SILVYN® ELÖ
SILVYN® ELT
- Internal thread
PG9
- External thread
PG9
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Manufacturer part #
55502470
- RoHS-compliant
Yes
- Type
SILVYN® MPC PG9 BK
- Material (details)
PA 6
- Type
Cable gland for protection tubes SI, SP. EL, ELÖ and ELT
- Temperature range
-50 - +135 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502380 LAPP 55502470 SILVYN® MPC PG9 BK Hose tail Black PG9 Straight 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1502380 LAPP 55502470 SILVYN® MPC PG9 BK Hose tail Black PG9 Straight 10 pc(s)
Description
This hose connection, when used together with the SILVYN® EL/ELÖ/ELT protective hose, forms a fully insulated and perfectly matched hose system.



