
Highlights & Details
SILVYN® hose coupling MPC-M straight
- Protection class IP 65
Technical specifications
- Product type
Hose tail
- Content
10 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
90-degree
- Conduit features
halogen-free
UV-resistant
- Compatible with
SILVYN® EL
SILVYN® ELÖ
SILVYN® ELT
- External thread
M20
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Manufacturer part #
55502481
- RoHS-compliant
Yes
- Type
SILVYN® MPC 90° M 20x1.5/1 BK
- Material (details)
PA 6
- Type
Cable gland for protection tubes SI, SP. EL, ELÖ and ELT
- Temperature range
-50 - +135 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502372 LAPP 55502481 SILVYN® MPC 90° M 20x1.5/1 BK Hose tail Black M20 90-degree 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1502372 LAPP 55502481 SILVYN® MPC 90° M 20x1.5/1 BK Hose tail Black M20 90-degree 10 pc(s)



