
Number (Package size 5 pc(s))
Total (€ 30.25 / piece)
€ 151.25
plus VAT.
14-day return policy included
Technical specifications
- Product type
Hose tail
- Content
5 pc(s)
- Factory colour
Silver
- Material
Brass
- Angled
Straight
- Conduit features
Heavy duty mechanical load
- Compatible with
SILVYN® AS
SILVYN® EDU-AS
SILVYN® EMC AS-CU
- Suitable for diameters
17 mm
- External thread
M20
- Max. temperature
+100 °C
- Min. temperature
-30 °C
- Manufacturer part #
55506092
- RoHS-compliant
Yes
- Type
SILVYN® MSK-M 20x1,5 EDU
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502770 LAPP 55506092 SILVYN® MSK-M 20x1,5 EDU Hose tail Silver M20 Straight 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1502770 LAPP 55506092 SILVYN® MSK-M 20x1,5 EDU Hose tail Silver M20 Straight 5 pc(s)



