
Number (Package size 5 pc(s))
Total (€ 26.05 / piece)
€ 130.24
plus VAT.
Only 4 Set(s) available
Technical specifications
- Product type
Hose tail
- Content
5 pc(s)
- Factory colour
Silver
- Material
Brass
- Angled
Straight
- Conduit features
Heavy duty mechanical load
- Compatible with
SILVYN® AS
SILVYN® EDU-AS
SILVYN® EMC AS-CU
- Suitable for diameters
14 mm
- Internal thread
M16
- External thread
M16
- Max. temperature
+100 °C
- Min. temperature
-30 °C
- Manufacturer part #
55506101
- RoHS-compliant
Yes
- Type
SILVYN® MSK-SC-M 16x1,5 EE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502387 LAPP 55506101 SILVYN® MSK-SC-M 16x1,5 EE Hose tail Silver M16 Straight 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1502387 LAPP 55506101 SILVYN® MSK-SC-M 16x1,5 EE Hose tail Silver M16 Straight 5 pc(s)



