Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 5.03
-58 %
€ 2.09
plus VAT.
14-day return policy included
Highlights & Details
LAPP 55506315 SILVYN® FPAG-M16x1.5/1 SILVYN Conduit Gland PA 6 Black
- Protection class IP66
- With plug-lock
Our service for you
Technical specifications
- Free of silicone and halogen
- Product type
Hose tail
- Content
1 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
vibration-proof
- Compatible with
SILVYN® RILL
- Internal thread
M16
- External thread
M16
- Max. temperature
+135 °C
- Min. temperature
-40 °C
- Manufacturer part #
55506315
- RoHS-compliant
Yes
- Type
SILVYN® FPAG-M16x1.5/1
- Material (details)
PA 6
- Type
FPAG-M16x1.5/1
- Temperature range
-40 - +135 °C
Documents & Downloads
Datasheet
Datasheet 601253 LAPP 55506315 SILVYN® FPAG-M16x1.5/1 SILVYN Conduit Gland PA 6 Black
User & Safety Instructions
User & Safety Instructions 601253 LAPP 55506315 SILVYN® FPAG-M16x1.5/1 SILVYN Conduit Gland PA 6 Black
Information
Information 601253 LAPP 55506315 SILVYN® FPAG-M16x1.5/1 SILVYN Conduit Gland PA 6 Black
Description
The all-round toothing offers high resistance to pulling and vibration protection. The gland can be easily and quickly removed using a small screwdriver.