
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
LAPP 55506325 SILVYN® FPAG-M16x1.5/2 SILVYN Conduit Gland PA 6 Black
- Protection class IP66
- With plug-lock
Technical specifications
- Free of silicone and halogen
- Product type
Hose tail
- Content
1 pc(s)
- Dim
11
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Compatible with
SILVYN® RILL
- Suitable for diameters
16 mm
- Outside Ø
0.622 mm
- External thread
M16
- Max. temperature
+135 °C
- Min. temperature
-40 °C
- Length
41 mm
- Manufacturer part #
55506325
- Dimensions
11 mm
- RoHS-compliant
Yes
- Type
SILVYN® FPAG-M16x1.5/2
- Material (details)
PA 6
- Type
FPAG-M16x1.5/2
- Temperature range
-40 - +135 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 601265 LAPP 55506325 SILVYN® FPAG-M16x1.5/2 SILVYN Conduit Gland PA 6 Black
User & Safety Instructions
User & Safety Instructions 601265 LAPP 55506325 SILVYN® FPAG-M16x1.5/2 SILVYN Conduit Gland PA 6 Black
Information
Information 601265 LAPP 55506325 SILVYN® FPAG-M16x1.5/2 SILVYN Conduit Gland PA 6 Black
Description
The all-round toothing offers high resistance to pulling and vibration protection. The gland can be easily and quickly removed using a small screwdriver.









