
Number
Highlights & Details
LAPP 55506355 SILVYN® FPAG-M25x1.5/2 SILVYN Conduit Gland PA 6 Black
- Protection class IP66
- With plug-lock
Technical specifications
- Free of silicone and halogen
- Product type
Hose tail
- Content
1 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
vibration-proof
- Compatible with
SILVYN® RILL
- Suitable for diameters
28 mm
- Outside Ø
1.122 mm
- External thread
M25
- Max. temperature
+135 °C
- Min. temperature
-40 °C
- Length
49 mm
- Manufacturer part #
55506355
- RoHS-compliant
Yes
- Type
SILVYN® FPAG-M25x1.5/2
- Material (details)
PA 6
- Type
FPAG-M25x1.5/2
- Temperature range
-40 - +135 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 601305 LAPP 55506355 SILVYN® FPAG-M25x1.5/2 SILVYN Conduit Gland PA 6 Black
User & Safety Instructions
User & Safety Instructions 601305 LAPP 55506355 SILVYN® FPAG-M25x1.5/2 SILVYN Conduit Gland PA 6 Black
Information
Information 601305 LAPP 55506355 SILVYN® FPAG-M25x1.5/2 SILVYN Conduit Gland PA 6 Black









