
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
14-day return policy included
Highlights & Details
LAPP 55506365 SILVYN® FPAG-M32x1.5 SILVYN Conduit Gland PA 6 Black
- Protection class IP66
- With plug-lock
Technical specifications
- Free of silicone and halogen
- Product type
Hose tail
- Content
1 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
vibration-proof
- Compatible with
SILVYN® RILL
- Outside Ø
34 mm
- External thread
M32
- Max. temperature
+135 °C
- Min. temperature
-40 °C
- Length
53 mm
- Manufacturer part #
55506365
- RoHS-compliant
Yes
- Type
SILVYN® FPAG-M32x1.5
- Material (details)
PA 6
- Type
FPAG-M32x1.5
- Temperature range
-40 - +135 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 601319 LAPP 55506365 SILVYN® FPAG-M32x1.5 SILVYN Conduit Gland PA 6 Black
User & Safety Instructions
User & Safety Instructions 601319 LAPP 55506365 SILVYN® FPAG-M32x1.5 SILVYN Conduit Gland PA 6 Black
Information
Information 601319 LAPP 55506365 SILVYN® FPAG-M32x1.5 SILVYN Conduit Gland PA 6 Black
Description
The all-round toothing offers high resistance to pulling and vibration protection. The gland can be easily and quickly removed using a small screwdriver.









